Issi IS43DR81280B-25DBL technical specifications.
| Access Time | 400ps |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Density | 1Gb |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX8 |
| Package Quantity | 190 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR81280B-25DBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.