
This 1Gb volatile memory IC operates at frequencies up to 200MHz with access times as low as 5ns. It is packaged in a TFBGA surface mount package and is available in a tray. The device is RoHS compliant and can operate over a temperature range of 0°C to 70°C.
Issi IS43LR16640A-5BL technical specifications.
| Access Time | 5ns |
| Package/Case | TFBGA |
| Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43LR16640A-5BL to view detailed technical specifications.
No datasheet is available for this part.
