
The IS43LR16640A-5BLI is a 1Gb volatile memory IC with an access time of 5ns and a maximum operating frequency of 200MHz. It is packaged in a surface mount TFBGA package and is suitable for use in temperatures ranging from -40°C to 85°C. This IC is compliant with RoHS regulations and is available in tray packaging.
Issi IS43LR16640A-5BLI technical specifications.
| Access Time | 5ns |
| Package/Case | TFBGA |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43LR16640A-5BLI to view detailed technical specifications.
No datasheet is available for this part.
