Issi IS43LR16640A-6BL technical specifications.
| Access Time | 5ns |
| Package/Case | TFBGA |
| Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43LR16640A-6BL to view detailed technical specifications.
No datasheet is available for this part.