The IS43LR16640A-6BL-TR is a 1Gb volatile memory IC with an access time of 5ns and a frequency of 166MHz. It is packaged in a TFBGA surface mount package and is available in tape and reel packaging. The IC operates over a temperature range of 0°C to 70°C.
Issi IS43LR16640A-6BL-TR technical specifications.
| Access Time | 5ns |
| Package/Case | TFBGA |
| Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43LR16640A-6BL-TR to view detailed technical specifications.
No datasheet is available for this part.