The IS43LR16640A-6BLI-TR is a 1Gb volatile memory IC with an access time of 5ns and a frequency of 166MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The IC operates within a temperature range of -40°C to 85°C. It is available on tape and reel for easy handling and installation.
Issi IS43LR16640A-6BLI-TR technical specifications.
| Access Time | 5ns |
| Package/Case | TFBGA |
| Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43LR16640A-6BLI-TR to view detailed technical specifications.
No datasheet is available for this part.