Issi IS43LR32320B-6BLI technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 13b |
| Package/Case | LFBGA |
| Density | 1Gb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32M x 32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43LR32320B-6BLI to view detailed technical specifications.
No datasheet is available for this part.