Issi IS43LR32320B-6BLI-TR technical specifications.
| Access Time | 5.5ns |
| Package/Case | LFBGA |
| Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43LR32320B-6BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.