Issi IS43R16160B-5TLI technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R16160B-5TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
