Issi IS43R16160D-6TL-TR technical specifications.
| Access Time | 6ns |
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 268435456b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 280mA |
| Max Supply Voltage | 2.7V |
| Memory Size | 256Mb |
| Memory Type | RAM, , DDR SDRAM |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX16 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 280mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R16160D-6TL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
