Issi IS43R16320D-5TL-TR technical specifications.
| Access Time | 5ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM |
| Min Operating Temperature | 0°C |
| Max Supply Current | 430mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R16320D-5TL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.