Issi IS43R16800E-5TL technical specifications.
| Access Time | 0.7ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 128Mb |
| Memory Type | RAM, , DDR SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R16800E-5TL to view detailed technical specifications.
No datasheet is available for this part.