
Issi IS43R32400E-4BL technical specifications.
| Access Time | 700ps |
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 250MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 189 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R32400E-4BL to view detailed technical specifications.
No datasheet is available for this part.
