DRAM Chip DDR SDRAM 256M-Bit 8Mx32 2.5V 144-Pin Mini-BGA
Issi IS43R32800B-6BLI technical specifications.
| Access Time | 0.7ns |
| Access Time-Max | 700ps |
| Address Bus Width | 14b |
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Density | 256Mb |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 8MX32 |
| Package Quantity | 189 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 360mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R32800B-6BLI to view detailed technical specifications.
No datasheet is available for this part.