This 256Mb synchronous dynamic random access memory (SDRAM) features a 32-bit data bus width and operates at speeds up to 166MHz. It is packaged in a flip-chip ball grid array (FBGA) and is designed to function within a supply voltage range of 2.3V to 2.7V. The device is specified to operate over a temperature range of -40°C to 85°C. The memory is available in tape and reel packaging with a quantity of 1500 units per reel.
Issi IS43R32800B-6BLI-TR technical specifications.
| Access Time | 0.7ns |
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R32800B-6BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.