Issi IS43R32800D-5BLI technical specifications.
| Access Time | 700ps |
| Access Time-Max | 700ps |
| Address Bus Width | 14b |
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Density | 256Mb |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 8MX32 |
| Package Quantity | 189 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 480mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R32800D-5BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
