Issi IS43TR16128AL-15HBLI-TR technical specifications.
| Access Time | 20ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Frequency | 667MHz |
| Max Frequency | 666MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.45V |
| Min Supply Voltage | 1.283V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR16128AL-15HBLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
