Issi IS43TR16128BL-15HBL technical specifications.
| Access Time | 20ns |
| Package/Case | TFBGA |
| Frequency | 667MHz |
| Interface | Parallel |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, , RAM, SDRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR16128BL-15HBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.