Issi IS43TR16640AL-125JBL-TR technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 13b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Frequency | 800MHz |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 310mA |
| Max Supply Voltage | 1.45V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.283V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Organization | 64M x 16 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR16640AL-125JBL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.