Issi IS43TR81280A-15GBL-TR technical specifications.
| Data Bus Width | 8b |
| Max Frequency | 666MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 1Gb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 275mA |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Packaging | Tape and Reel |
| Series | IS43TR81280A |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR81280A-15GBL-TR to view detailed technical specifications.
No datasheet is available for this part.