The IS45S16160D-7BLA1-TR is a 256Mb volatile memory device with a 16MX16 organization. It operates at a maximum frequency of 143MHz and a supply voltage of 3.3V. The device is packaged in a TFBGA package and is surface mountable. The IS45S16160D-7BLA1-TR is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Issi IS45S16160D-7BLA1-TR technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S16160D-7BLA1-TR to view detailed technical specifications.
No datasheet is available for this part.