
The IS45S16160D-7BLA2 is a 256Mb volatile memory IC with a 16MX16 organization and an operating frequency of 143MHz. It is designed to operate within a supply voltage range of 3V to 3.6V and has a maximum supply current of 130mA. The device is packaged in a surface mount TFBGA package and is compliant with RoHS regulations. The IS45S16160D-7BLA2 has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Issi IS45S16160D-7BLA2 technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S16160D-7BLA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
