This 512Mb volatile memory IC features a 32MX16 organization and operates at a maximum frequency of 143MHz. It is designed to function within a supply voltage range of 3V to 3.6V and can handle a maximum supply current of 160mA. The device is packaged in a surface mount TFBGA package and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 85°C.
Issi IS45S16320D-7BLA1 technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX16 |
| Package Quantity | 144 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S16320D-7BLA1 to view detailed technical specifications.
No datasheet is available for this part.