
The IS45S16320D-7TLA2 is a volatile memory IC with a 16-bit data bus width and a maximum frequency of 143MHz. It is packaged in a TSOP and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 105°C and has a maximum supply current of 160mA. It is RoHS compliant and available in a tray packaging.
Issi IS45S16320D-7TLA2 technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 160mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S16320D-7TLA2 to view detailed technical specifications.
No datasheet is available for this part.
