
The IS45S16320D-7TLA2-TR is a 512Mb volatile SRAM with a 15-bit address bus and a 16-bit data bus. It operates at a maximum frequency of 143MHz and has a maximum supply voltage of 3.6V. The device is packaged in a TSOP package and is mounted using surface mount technology. The operating temperature range is from -40°C to 105°C, and the device is RoHS compliant.
Issi IS45S16320D-7TLA2-TR technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX16 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S16320D-7TLA2-TR to view detailed technical specifications.
No datasheet is available for this part.
