This 64Mb volatile SRAM is a surface mount device with a maximum operating frequency of 143MHz and a maximum supply voltage of 3.6V. It operates within a temperature range of -40°C to 105°C and has a supply current of 110mA. The SRAM is packaged in a TFBGA package and is RoHS compliant.
Issi IS45S16400F-7BLA2 technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX16 |
| Package Quantity | 348 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S16400F-7BLA2 to view detailed technical specifications.
No datasheet is available for this part.