Issi IS45S16400J-6TLA1 technical specifications.
| Access Time | 6ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM |
| Min Supply Voltage | 3V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS45S16400J-6TLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
