The IS45S16400J-7BLA1 is a 64Mb volatile memory IC with a 14-bit address bus and 16-bit data bus. It operates at a maximum frequency of 143MHz and has a maximum supply voltage of 3.6V. The device is packaged in a TFBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. This memory IC is not radiation hardened.
Issi IS45S16400J-7BLA1 technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 348 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS45S16400J-7BLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.