The IS45S16800E-7BLA2-TR is a 128Mb volatile memory IC with a 16-bit data bus width. It operates at a maximum frequency of 143MHz and is packaged in a TFBGA package. The device is RoHS compliant and is suitable for surface mount applications. It can withstand operating temperatures between -40°C and 105°C, and requires a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The maximum supply current is 130mA.
Issi IS45S16800E-7BLA2-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 105°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S16800E-7BLA2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.