The IS45S16800E-7TLA1-TR is a 128Mb volatile memory IC with a 16-bit data bus width and a maximum frequency of 143MHz. It is packaged in a TSOP package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V and a maximum supply current of 130mA. The IS45S16800E-7TLA1-TR is RoHS compliant and is available in tape and reel packaging.
Issi IS45S16800E-7TLA1-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S16800E-7TLA1-TR to view detailed technical specifications.
No datasheet is available for this part.