
The IS45S32400F-7TLA2-TR is a 128Mb volatile memory IC packaged in a TSOP surface mount package. It operates at a maximum frequency of 143MHz and features a 32-bit data bus. The IC is designed to function within a temperature range of -40°C to 105°C and is supplied with a voltage between 3V and 3.6V. This IC is compliant with RoHS regulations and is available in tape and reel packaging with 1500 units per package.
Issi IS45S32400F-7TLA2-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 32b |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S32400F-7TLA2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
