Issi IS46DR16640B-25EBLA1 technical specifications.
| Access Time | 400ps |
| Address Bus Width | 16b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Package Quantity | 209 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 240mA |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS46DR16640B-25EBLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.