This 1Gb volatile memory IC features a 16-bit data bus width and operates at a maximum frequency of 333MHz. It is packaged in a BGA package and is designed for surface mount applications. The IC is rated to operate over a temperature range of -40°C to 105°C and can be supplied with a voltage between 1.7V and 1.9V. The IS46DR16640B-3DBLA2-TR is RoHS compliant and available in quantities of 2500 per reel.
Issi IS46DR16640B-3DBLA2-TR technical specifications.
| Access Time | 450ps |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 333MHz |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46DR16640B-3DBLA2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.