
This 512Mb volatile memory device features a 32MX16 organization and operates at a maximum frequency of 166MHz. The device is supplied at 1.8V and has a maximum supply current of 110mA. The memory is packaged in a TFBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 105°C.
Issi IS46LR16320C-6BLA2-TR technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 105°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 1.95V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46LR16320C-6BLA2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.