The IS46LR32160B-6BLA2-TR is a 512Mb volatile memory IC with a 32-bit data bus and a maximum operating frequency of 166MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The IC operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The maximum supply voltage is 1.95V, while the minimum supply voltage is 1.7V.
Issi IS46LR32160B-6BLA2-TR technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46LR32160B-6BLA2-TR to view detailed technical specifications.
No datasheet is available for this part.