
The IS46TR16128A-15HBLA1 is a 2Gb volatile memory IC with a 16-bit data bus width and a maximum frequency of 666MHz. It operates within a temperature range of -40°C to 95°C and has a maximum supply current of 286mA. The IC is packaged in a surface-mount TFBGA package and is compliant with RoHS regulations. It is suitable for use in high-speed applications where reliable data transfer is critical.
Issi IS46TR16128A-15HBLA1 technical specifications.
| Access Time | 20ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 667MHz |
| Max Frequency | 666MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 286mA |
| Max Supply Voltage | 1.575V |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46TR16128A-15HBLA1 to view detailed technical specifications.
No datasheet is available for this part.
