Issi IS46TR16640A-125JBLA2 technical specifications.
| Access Time | 20ns |
| Package/Case | TFBGA |
| Density | 1Gb |
| Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46TR16640A-125JBLA2 to view detailed technical specifications.
No datasheet is available for this part.