Issi IS46TR16640A-15GBLA1 technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 16b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Frequency | 667MHz |
| Max Frequency | 666MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 290mA |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Operating Supply Voltage | 1.5V |
| Organization | 64MX16 |
| Package Quantity | 190 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46TR16640A-15GBLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.