Issi IS49FL004T-33VCE technical specifications.
| Access Time | 120ns |
| Address Bus Width | 11b |
| Package/Case | VSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 33MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 208 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49FL004T-33VCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
