
The IS49NLC18160-25BI is a 288Mb volatile memory IC with a frequency of 400MHz and access time of 20ns. It is packaged in a FCBGA package and is designed for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.7V to 1.9V. It is not radiation hardened and is not RoHS compliant.
Issi IS49NLC18160-25BI technical specifications.
| Access Time | 20ns |
| Address Bus Width | 23b |
| Package/Case | FCBGA |
| Data Bus Width | 18b |
| Density | 288Mb |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 288Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 104 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS49NLC18160-25BI to view detailed technical specifications.
No datasheet is available for this part.
