The IS49NLC18160-33B is a volatile memory IC with a memory size of 288Mb and a data bus width of 18 bits. It operates at a maximum frequency of 300MHz and has a maximum operating temperature of 70°C. The IC is packaged in a FCBGA package and is suitable for surface mount applications. It has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The IC is not RoHS compliant.
Issi IS49NLC18160-33B technical specifications.
| Access Time | 20ns |
| Package/Case | FCBGA |
| Data Bus Width | 18b |
| Frequency | 300MHz |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 288Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 104 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS49NLC18160-33B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
