Issi IS49NLC18160-33BL technical specifications.
| Access Time | 20ns |
| Package/Case | BGA |
| Data Bus Width | 18b |
| Frequency | 300MHz |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 288Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 104 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49NLC18160-33BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
