Issi IS49NLC18320-25EBL technical specifications.
| Access Time | 15ns |
| Package/Case | FCBGA |
| Data Bus Width | 18b |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 430mA |
| Max Supply Voltage | 2.63V |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49NLC18320-25EBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
