
Issi IS49NLC36160-25BLI technical specifications.
| Access Time | 20ns |
| Package/Case | FCBGA |
| Data Bus Width | 36b |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 104 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49NLC36160-25BLI to view detailed technical specifications.
No datasheet is available for this part.
