DRAM 576Mbit x9 Common I/O 400MHz Leaded
Issi IS49NLC96400-25B technical specifications.
| Access Time | 20ns |
| Package/Case | FCBGA |
| Data Bus Width | 9b |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 104 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS49NLC96400-25B to view detailed technical specifications.
No datasheet is available for this part.