
The IS49NLC96400-25BI is a volatile memory IC with a memory size of 576Mb. It operates at a maximum frequency of 400MHz and has an access time of 20ns. The IC is packaged in a FCBGA package and is mounted on the surface. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is not RoHS compliant.
Issi IS49NLC96400-25BI technical specifications.
| Access Time | 20ns |
| Package/Case | FCBGA |
| Data Bus Width | 9b |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 104 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS49NLC96400-25BI to view detailed technical specifications.
No datasheet is available for this part.
