
The IS49NLS93200-33BI is a 288Mb volatile RAM IC with a 9-bit data bus width and a maximum frequency of 300MHz. It operates within a supply voltage range of 1.7V to 1.9V and is mounted on the surface. The IC is packaged in a 104-count tray and is not RoHS compliant. It has an access time of 20ns and can operate between -40°C and 85°C.
Issi IS49NLS93200-33BI technical specifications.
| Access Time | 20ns |
| Package/Case | FCBGA |
| Data Bus Width | 9b |
| Frequency | 300MHz |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 288Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 104 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS49NLS93200-33BI to view detailed technical specifications.
No datasheet is available for this part.