This 576Mb volatile memory IC features an 18-bit data bus width and operates at a maximum frequency of 933MHz. It is packaged in a surface-mount FBGA package and is compliant with RoHS regulations. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C, with a supply voltage range of 2.38V to 2.63V.
Issi IS49RL18320-107EBL technical specifications.
| Access Time | 8ns |
| Package/Case | FBGA |
| Data Bus Width | 18b |
| Frequency | 933MHz |
| Max Frequency | 933MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.63V |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49RL18320-107EBL to view detailed technical specifications.
No datasheet is available for this part.