The IS49RL18320-107EBLI is a volatile memory IC from Issi, packaged in a surface mount FBGA package. It features an 18-bit data bus and operates at a maximum frequency of 933MHz. The IC has a maximum supply voltage of 2.63V and a minimum supply voltage of 2.38V. It is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C.
Issi IS49RL18320-107EBLI technical specifications.
| Access Time | 8ns |
| Package/Case | FBGA |
| Data Bus Width | 18b |
| Frequency | 933MHz |
| Max Frequency | 933MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.63V |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49RL18320-107EBLI to view detailed technical specifications.
No datasheet is available for this part.