This 576Mb volatile memory IC features an 18-bit data bus width and operates at a maximum frequency of 800MHz. It is packaged in a surface mount FBGA package and is suitable for use in temperatures ranging from -40°C to 85°C. The IC is compliant with RoHS regulations and is available in trays of 119 units. The memory is of the volatile type, requiring power to maintain data integrity.
Issi IS49RL18320-125BLI technical specifications.
| Access Time | 12ns |
| Package/Case | FBGA |
| Data Bus Width | 18b |
| Frequency | 800MHz |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.42V |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.28V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49RL18320-125BLI to view detailed technical specifications.
No datasheet is available for this part.